3-position, 1-port power entry module with EMI/RFI filtering. Features a 10A current rating and a 250VAC voltage rating. Includes a fuse and male termination with Faston connectors. Designed for horizontal mounting with a straight orientation, suitable for panel thicknesses up to 2.9mm. Operates within a temperature range of -10°C to 40°C with a leakage current of 2uA.
TE Connectivity PE000SLXC technical specifications.
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 50.29mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Horizontal |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PE000SLXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.