TE Connectivity PE000SS3B technical specifications.
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Features | Shielded |
| Fuse | Yes |
| Lead Free | Lead Free |
| Mount | Panel, Screw |
| Package Quantity | 16 |
| Series | P |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PE000SS3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.