SPDT power relay with 12VDC coil voltage and 5A contact rating. Features through-hole (THT) solder termination for reliable connections. Operates reliably within a temperature range of -40°C to 85°C. Compact dimensions of 20x10x10mm.
TE Connectivity PE014012 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | PE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity PE014012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.