
General purpose electromechanical relay featuring Single Pole Double Throw (SPDT) contact configuration. Coil operates at 24VDC with 211mW power consumption, requiring a dropout voltage of 2.4V. Contact rating supports 5A with through-hole, straight PC pin termination. Unit measures 20mm length, 10mm width, and 10mm height, with an operating temperature range of -40°C to 85°C. IP54 rated and compliant with RoHS, ELV, and REACH SVHC standards.
TE Connectivity PE014024 technical specifications.
| Coil Power | 200mW |
| Contact Type | 1 change-over |
| Current Rating | 5A |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Power Consumption | 211mW |
| Ratings | IP54 |
| Reach SVHC Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PE014024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
