TE Connectivity PE014F03 technical specifications.
| Coil Resistance | 41R |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PE014F03 to view detailed technical specifications.
No datasheet is available for this part.