Filtered power entry module with a 6A current rating and 250VAC voltage rating. Features a 3-position switch, fuse holder, and voltage selector. Designed for horizontal mounting with a straight orientation and Faston termination. Operates within a temperature range of -10°C to 40°C and offers a leakage current of 250uA. Compliant with ELV and RoHS standards.
TE Connectivity PE0S0DZ6C technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Female |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Horizontal |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PE0S0DZ6C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.