TE Connectivity PE0SSSHXB technical specifications.
| Current Rating | 10A |
| Fuse | Yes |
| Leakage Current | 2uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PE0SSSHXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.