
TE Connectivity PE0SXDH30 technical specifications.
| Package/Case | Module |
| Current Rating | 3A |
| Fuse | Yes |
| Leakage Current | 2uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PE0SXDH30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.