
TE Connectivity PE514024 technical specifications.
| Coil Current | 8.81mA |
| Coil Resistance | 2.725kR |
| Coil Voltage (DC) | 24V |
| Current Rating | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | PCB, Through Hole |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PE514024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.