TE Connectivity PESD0603-140 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 1nA |
| Diode Type | ZENER |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PESD0603-140 to view detailed technical specifications.
No datasheet is available for this part.