
Surface mount varistor designed for ESD protection. Features a 24V operating supply voltage and 24V DC rated voltage, with a reverse standoff voltage of 24V. Offers a maximum clamping voltage of 45V and a low leakage current of 10uA. Packaged in a 0603 chip size with a capacitance of 0.25pF. Bidirectional operation and RoHS compliant.
TE Connectivity PESD0603-240 technical specifications.
| Capacitance | 0.25pF |
| Package/Case | 0603 |
| Clamping Voltage-Max | 45V |
| Depth | 1mm |
| Direction | Bidirectional |
| ELV | Compliant |
| ESD Protection | Yes |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 1.7mm |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Width | 1mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PESD0603-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
