
Bidirectional, surface-mount non-linear resistor offering 24V working voltage and 45V maximum clamping voltage. Features 0.25pF capacitance and 10uA leakage current, designed for ESD protection. Operates across a -55°C to 150°C temperature range, with a 24V operating supply voltage. Packaged in tape and reel, this component is lead-free and RoHS compliant.
TE Connectivity PESD1206Q-240 technical specifications.
| Capacitance | 0.25pF |
| Package/Case | SMD/SMT |
| Clamping Voltage-Max | 45V |
| Depth | 1.7mm |
| Direction | Bidirectional |
| ELV | Compliant |
| ESD Protection | Yes |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 24V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Width | 1.7mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PESD1206Q-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
