The PH1090-175L is a bipolar junction transistor with a collector emitter breakdown voltage of 80V and a maximum collector current of 10.5A. It is packaged in a metal case and is designed for chassis mount applications. The transistor has a maximum power dissipation of 188W and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 10 units.
TE Connectivity PH1090-175L technical specifications.
| Package/Case | Metal |
| Collector Emitter Breakdown Voltage | 80V |
| Gain | 8.58dB |
| Max Collector Current | 10.5A |
| Max Power Dissipation | 188W |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PH1090-175L to view detailed technical specifications.
No datasheet is available for this part.