TE Connectivity PH1090-350L technical specifications.
| Package/Case | Ceramic |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 80V |
| Continuous Collector Current | 17A |
| Emitter Base Voltage (VEBO) | 3V |
| Gain | 8.32dB |
| Max Collector Current | 17A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Operating Frequency | 1.09 GHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 750W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PH1090-350L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.