TE Connectivity PH1090-550S technical specifications.
| Package/Case | Metal |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | 80V |
| Emitter Base Voltage (VEBO) | 3V |
| Gain | 8.06dB |
| Max Collector Current | 28A |
| Max Power Dissipation | 550W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1.8kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PH1090-550S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.