TE Connectivity PH1090-75L technical specifications.
| Package/Case | Metal |
| Collector Emitter Breakdown Voltage | 70V |
| Gain | 10.81dB |
| Max Collector Current | 6A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PH1090-75L to view detailed technical specifications.
No datasheet is available for this part.