RF Bipolar Transistors
TE Connectivity PH2729-130M technical specifications.
| Package/Case | Metal |
| Collector Emitter Breakdown Voltage | 63V |
| Gain | 8.85dB |
| Max Collector Current | 12.5A |
| Max Power Dissipation | 130W |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PH2729-130M to view detailed technical specifications.
No datasheet is available for this part.