TE Connectivity PH3134-55L technical specifications.
| Package/Case | Metal |
| Collector Emitter Breakdown Voltage | 65V |
| Gain | 7.5dB |
| Max Collector Current | 6.5A |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PH3134-55L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.