TE Connectivity PH3135-20M technical specifications.
| Package/Case | Ceramic |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Voltage (VCEO) | 65V |
| Collector-emitter Voltage-Max | 65V |
| Continuous Collector Current | 2.4A |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 3.5GHz |
| Gain | 7.5dB |
| Max Collector Current | 2.4A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 20W |
| Mount | Screw |
| Number of Elements | 1 |
| Operating Frequency | 3.5 GHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PH3135-20M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.