
This 400mA front-panel mount switch features copper alloy contacts with gold plating, ensuring reliable operation. Compliant with ELV and RoHS standards, it offers a high level of electrical life with 100,000 cycles. The switch is suitable for use in temperatures ranging from -10°C to 60°C, making it a versatile component for various applications.
TE Connectivity PICO131AK technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Front |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PICO |
| Termination | Solder |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PICO131AK to view detailed technical specifications.
No datasheet is available for this part.