
TE Connectivity PICOD131AK technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PICOD |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PICOD131AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
