
TE Connectivity PICOD137AK2 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Snap in, Front |
| Number of Positions | 10 |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Series | PICOD |
| Throw Configuration | SPST |
| Type | Switch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PICOD137AK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.