
TE Connectivity PICOD301AK technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Snap in, Board |
| Number of Positions | 16 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PICOD |
| Termination | Solder |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PICOD301AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.