SMD resettable fuse, 0805 package, featuring 100mA hold current and 300mA trip current. Offers a 15VDC voltage rating and a 100A maximum current rating. This component has a time to trip of 0.6 seconds and a resistance of 0.5W. Terminals are tin, and it is supplied in tape and reel packaging.
TE Connectivity PICOSMDC010S-2 technical specifications.
| Package/Case | 0805 |
| Height | 2.2mm |
| Hold Current | 100mA |
| Length | 1.5mm |
| Max Current Rating | 100A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolySwitch, Raychem |
| Terminal Material | Tin |
| Thickness | 990.6um |
| Time to Trip | 0.6s |
| Trip Current | 300mA |
| Voltage Rating | 15V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PICOSMDC010S-2 to view detailed technical specifications.
No datasheet is available for this part.