TE Connectivity PICOSMDC020S-2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 0805 |
| ELV | Compliant |
| Hold Current | 200mA |
| Max Current Rating | 100A |
| Max Power Dissipation | 500mW |
| Max Voltage Rating (DC) | 9V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch, Raychem |
| Time to Trip | 0.1s |
| Trip Current | 470mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PICOSMDC020S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.