
The PolySwitch 6V 500mW 0805 2-Electrode GDT is a gas discharge tube from TE Connectivity. It is compliant with ELV regulations and has a maximum operating temperature of 85°C. The device has a maximum current rating of 100A and a maximum voltage rating of 6V. It is packaged in a 0805 case and is available in quantities of 3000. The device is lead-free and RoHS compliant, and it meets UL and CSA approval standards.
TE Connectivity PICOSMDC050S-2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 0805 |
| ELV | Compliant |
| Height | 2.2mm |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | PolySwitch, Raychem |
| Terminal Material | Tin |
| Time to Trip | 0.1s |
| Trip Current | 1A |
| Voltage Rating | 6V |
| Width | 0.93mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PICOSMDC050S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
