
TE Connectivity PK50B1/8 technical specifications.
| Body Material | Phenolic, Plastic |
| Color | Black |
| Diameter | 19mm |
| Material | Plastic, Phenolic |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | PK |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PK50B1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
