TE Connectivity PKA-50B-1/4 technical specifications.
| Body Material | Phenolic |
| Color | Black |
| Diameter | 20.2mm |
| Height | 0.59inch |
| Material | Phenolic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PKA-50B-1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.