TE Connectivity PKA55B1/8 technical specifications.
| Color | Black |
| Diameter | 19.8mm |
| Material | Plastic |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PKA |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PKA55B1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.