
TE Connectivity PKD-70B-1/4 technical specifications.
| Body Material | Phenolic |
| Color | Black |
| Diameter | 25.9mm |
| ELV | Compliant |
| Height | 0.61inch |
| Inside Diameter | 6.35mm |
| Lead Free | Not Applicable |
| Material | Aluminium, Metal, Phenolic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PKD-70B-1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.