
TE Connectivity PKD60B1/8 technical specifications.
| Diameter | 20.3mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PKD |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PKD60B1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.