
TE Connectivity PKD60B101/8 technical specifications.
| Body Material | Plastic, Phenolic |
| Color | Black |
| Diameter | 0.8inch |
| ELV | Compliant |
| Height | 14.3mm |
| Inside Diameter | 3.17mm |
| Lead Free | Not Applicable |
| Material | Resin, Phenolic |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | PKD |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PKD60B101/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.