TE Connectivity PKE60B1/8 technical specifications.
| Body Material | Phenolic |
| Package/Case | 125 |
| Color | Black |
| Diameter | 0.626inch |
| ELV | Compliant |
| Inside Diameter | 3.17mm |
| Lead Free | Not Applicable |
| Material | Resin, Phenolic |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | PKE |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PKE60B1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.