TE Connectivity PKE90B1/4 technical specifications.
| Diameter | 22.6mm |
| Material | Plastic, Phenolic |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| Series | PKE |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PKE90B1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
