
TE Connectivity PKF50B1/8 technical specifications.
| Body Material | Plastic, Phenolic |
| Color | Black, Natural |
| Diameter | 0.669inch |
| Height | 0.65inch |
| Material | Plastic, Aluminium, Phenolic |
| Package Quantity | 25 |
| Series | PKF |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PKF50B1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.