
TE Connectivity PKG40B1/8 technical specifications.
| Body Material | Phenolic, Plastic |
| Package/Case | Molded |
| Color | Black, Silver |
| Height | 12mm |
| Material | Plastic, Aluminium, Phenolic |
| Outside Diameter | 12mm |
| Package Quantity | 25 |
| Series | PKG |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PKG40B1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.