TE Connectivity PKG50B1/4 technical specifications.
| Body Material | Phenolic |
| Color | Black |
| Diameter | 14mm |
| Height | 0.512inch |
| Illumination Type | Non-Illuminated |
| Material | Plastic, Phenolic |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | PKG |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PKG50B1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
