TE Connectivity PKG60B1/8 technical specifications.
| Color | Black |
| Diameter | 16.8mm |
| ELV | Compliant |
| Height | 14mm |
| Lead Free | Not Applicable |
| Material | Resin, Phenolic |
| Package Quantity | 25 |
| Series | PKG |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PKG60B1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.