TE Connectivity PKG70B1/8 technical specifications.
| Color | Black |
| Diameter | 0.74inch |
| Lead Free | Lead Free |
| Material | Resin, Phenolic |
| Package Quantity | 25 |
| Series | PKG |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PKG70B1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.