
TE Connectivity PKJ70B1/4 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Diameter | 19.3mm |
| ELV | Compliant |
| Height | 14.1mm |
| Lead Free | Lead Free |
| Material | Phenolic |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | PKJ |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PKJ70B1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
