
TE Connectivity PKS90B1/4 technical specifications.
| Body Material | Plastic, Phenolic |
| Color | Black |
| Diameter | 36.1mm |
| Material | Aluminium, Plastic, Phenolic |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| Series | PKS |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PKS90B1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.