TE Connectivity PM-17AY-120 technical specifications.
| Package/Case | 120 |
| Coil Current | 128mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 25A |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Package Quantity | 12 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | PM |
| Termination | Screw |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PM-17AY-120 to view detailed technical specifications.
No datasheet is available for this part.