TE Connectivity PM-17DY-24 technical specifications.
| Coil Current | 182mA |
| Coil Power | 4.4W |
| Coil Resistance | 132R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Height | 69.1mm |
| Lead Free | Lead Free |
| Length | 86.2mm |
| Mount | Chassis Mount |
| Package Quantity | 12 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | PM, Potter & Brumfield |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Width | 67.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PM-17DY-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.