TE Connectivity PM000DZ6C technical specifications.
| Capacitance | 2uF |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Features | Shielded |
| Filter Type | GENERAL PURPOSE |
| Fuse | Yes |
| Gender | Male |
| Inductance | 6.2mH |
| Leakage Current | 250uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Vertical |
| Package Quantity | 24 |
| Reach SVHC Compliant | Unknown |
| Series | P |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PM000DZ6C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.