
Analog module featuring a 250V AC voltage rating and 10A current capacity. This general-purpose filter component includes a fuse, quick connect termination, and a shielded, vertical mount module package. With 3 contacts and 1 port, it operates between -10°C and 40°C, offering 2uF capacitance and 6.2mH inductance.
TE Connectivity PM000DZXC technical specifications.
| Capacitance | 2uF |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Features | Shielded |
| Filter Type | GENERAL PURPOSE |
| Fuse | Yes |
| Gender | Male |
| Inductance | 6.2mH |
| Leakage Current | 250uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Vertical |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 10 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PM000DZXC to view detailed technical specifications.
No datasheet is available for this part.
