
Analog module with 3 contacts and 1 port, featuring a 250V AC voltage rating and 10A current capacity. This general-purpose filter component includes a fuse, offers quick connect termination, and operates within a temperature range of -10°C to 40°C. Its shielded construction and vertical mounting orientation are ideal for demanding applications. Inductance is 6.2mH with a capacitance of 2uF, and it supports operating frequencies from 10 to 30000 KHz.
TE Connectivity PM000SZXC technical specifications.
| Capacitance | 2uF |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Features | Shielded |
| Filter Type | GENERAL PURPOSE |
| Fuse | Yes |
| Gender | Male |
| Inductance | 6.2mH |
| Leakage Current | 250uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Vertical |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 10 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 24 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PM000SZXC to view detailed technical specifications.
No datasheet is available for this part.
