TE Connectivity PM00SD000 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Fuse | Yes |
| Lead Free | Lead Free |
| Mount | Panel, Screw |
| Number of Positions | 3 |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | P, Chameleon |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PM00SD000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.