TE Connectivity PRADA1-07F-BB0BW technical specifications.
| Actuator Type | Rocker |
| Approvals | UL |
| Contact Plating | Silver |
| Current Rating | 7A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | PRA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRADA1-07F-BB0BW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.