TE Connectivity PRADD2-12F-BB0DW technical specifications.
| Current Rating | 12A |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | Dust Proof |
| Series | PRA |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRADD2-12F-BB0DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.