Illuminated rocker switch with SPST ON-OFF function, featuring a black nylon curved actuator and quick connect termination. Rated for 16A at 250VAC, with a contact material of tin and silver, and silver plating. Offers a mechanical life exceeding 100,000 cycles and an electrical life of 6,000 cycles. Panel mountable with a straight orientation, this dust-proof, IP40 rated switch operates within a temperature range of -20°C to 85°C.
TE Connectivity PRASA1-16F-BB000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Package/Case | 125 |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 15mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | Dust Proof, IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PRA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Type | Switch |
| VDE Tested | Yes |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRASA1-16F-BB000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
